Draper 44102 Multi-Sanding Sheets-Hook & Loop 102x62mm 93mm 120 Grit 10Pc

MPN
44102
Brand
Draper
EAN-13
5059482005466
Order Code
92-4583
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    Assorted 40 80 120 240
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 53 in stock

These multi-sanding sheets have a perforated tear off delta sheet for detail sanding (102 x 62mm, 93mm).

They are made from aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The heavy-duty E-Weight backing paper makes the sanding sheet more durable –– able to withstand the toughest jobs.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding sheets.

The 11 pre-punched 8mm holes help eliminate clogging and improve the dust extraction.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most mouse detail sanders with hook and loop backing pads including Draper Stock No. 57681.

  • Size: 102 x 62mm
  • Delta: 93mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing type: Hook and Loop
  • Backing weight: E-Weight
Grit Size 120

Reviews

Be the first to submit a review

Trustpilot