Draper 44001 4 Piece Telescopic Pick Up Tool and Mirror Set

MPN
44001
Brand
Draper
EAN-13
5010559440016
Order Code
91-1343
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

Handle with 500mm extendable shaft. Screw-in end allows magnet or mirror to be attached. Two attachments with 50mm and 30mm diameter mirrors and 50mm long magnet. Packed in plastic storage case and display packed.


Type Telescopic pick-up tool
Mirror Size Ø30, Ø50mm
Telescopic Yes
Length 500mm

Reviews

Be the first to submit a review

Trustpilot