Draper 43846 Triple Suction Lifter

MPN
43846
Brand
Draper
EAN-13
5010559438464
Order Code
91-1142
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 345 in stock

A triple suction lifter for the easy lifting of smooth flat surfaced materials like glass, windscreens, marble, etc.


  • Manufactured from tough plastic with rubber suction cups
  • Suction cups 118mm diameter
  • Maximum lift 60kg
  • Safe working load (S.W.L.) 30kg
  • Draper type 43846
Type Suction lifter
Capacity 60kg
Size 118mm

Reviews

Be the first to submit a review

Trustpilot