Draper 43761 Folding Square 600mm

MPN
43761
Brand
Draper
EAN-13
5010559437610
Order Code
86-3698
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 166 in stock

A folding 600mm square, manufactured from anodised aluminium with 45° and 90° angles with metric and imperial markings. The square is ideal for tiling, carpentry, laying of slabs / decking and general layout tasks. It is supplied complete with a nylon carrying case.


  • 45° & 90° angles
  • Imperial & metric markings
  • Length 600mm (24in.)
  • Draper type 43761
Type Folding square
Length 600mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot