Draper 43682 Expert 10 Drawer Tool Chest

MPN
43682
EAN-13
5010559436828
Order Code
91-7224
Country of Origin
China
  • Not available for Export

Discontinued


A Draper Expert Quality, 10-drawer tool chest manufactured from thick sheet steel with a powder-coated protective finish.

The lid incorporates 2 gas struts to keep it open when in use. The drawers are fitted with 3mm EVA foam lining and have ball-bearing runners for smooth operation and long life. The chest is fitted with a robust, secure locking system and is supplied with two keys.


  • Configuration of drawers (L x W x H):
  • 6 drawers 155 x 340 x 35mm
  • 2 drawers 555 x 340 x 40mm
  • 1 drawer 555 x 340 x 65mm
  • 1 drawer 155 x 340 x 145mm
  • Overall dimensions 655 x 405 x 500mm
  • Draper type TC10CB / 43682
Type Tool chest
Colour Red
Number of Drawers 10
Width 655mm

Trustpilot