Draper 43463 Bi-metal Reciprocating Saw Blades-Metal 150mm 10-14tpi 5Pc

MPN
43463
Brand
Draper
EAN-13
5059482022517
Order Code
92-4569
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 92 in stock

Pack of 5 BIM reciprocating saw blades manufactured to a high quality ensuring a robust sharp blade.

For flexible cutting of ferrous and non-ferrous sheet metals of 3-10mm thickness.

Compatible with most reciprocating/sabre saw machines with a universal 1/2” connection.

  • Blade length: 150mm
  • Working length: 100mm
  • Cutting depth: 3-10mm
  • Teeth per inch: 10-14tpi
  • Connection: 1/2" universal fitment
Teeth Per Inch 10-14tpi

Reviews

Be the first to submit a review

Trustpilot