Draper 43430 Reciprocating Saw Blades-Wood & Plastic Cutting 150mm 6tpi 5Pc

MPN
43430
Brand
Draper
EAN-13
5059482022470
Order Code
92-4565
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Teeth Per Inch:

    3tpi 5tpi
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 79 in stock

Pack of five reciprocating saw blades made from high-carbon steel manufactured to a high standard.

For fast curved plunge cutting of hardwood, softwood, plywood, plastic and laminate.

Compatible with most reciprocating/sabre saw machines with a universal 1/2" connection.

  • Blade length: 150mm
  • Working length: 100mm
  • Cutting depth: 20––70mm
  • Connection: 1/2" universal fitment
  • Weight: 0.12kg

Reviews

Be the first to submit a review

Trustpilot