Draper 43063 Reciprocating S/Blades-Wood & Plastic Cutting 200mm 6-10tpi 5Pc

MPN
43063
Brand
Draper
EAN-13
5059482022432
Order Code
92-4559
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Teeth Per Inch:

    3tpi 5tpi
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 140 in stock

Pack of five reciprocating saw blades made from high-carbon steel manufactured to a high standard.

For clean straight cutting of hardwood, softwood, plywood, plastic and laminate.

Compatible with most reciprocating/sabre saw machines with a universal 1/2" connection.

  • Blade length: 225mm
  • Working length: 175mm
  • Cutting depth: 20-145mm
  • Teeth per inch: 3tpi
  • Connection: 1/2" universal fitment
  • Weight: 0.18kg

Reviews

Be the first to submit a review

Trustpilot