Draper 41733 Trolley Jack Rubber Pad - Small

MPN
41733
Brand
Draper
EAN-13
5010559417339
Order Code
91-7614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 168 in stock

Chamfered base design for compact light - duty trolley jacks. Designed to avert damage to the sill and underside of a vehicle when in use. Made from durable and robust rubber. The slotted rubber feature enables the pad to be used on car sills whilst stopping the sills from collapsing under pressure. For use with trolley jacks with 38 - 55mm diameter saddles.

  • Capacity 2 Tonne (2,000kg)
  • Jack Pad Diameter 65mm (Approx)
  • Jack Pad Cup Diameter 38mm (Approx)
  • Jack Pad Height 25mm (Approx)
  • Jack Pad Cup Height 8mm (Approx)
  • Jack Pad Total Height 33mm (Approx)
  • Jack Pad Slot Height 8mm (Approx)
  • Jack Pad Slot Width 15mm (Approx)
Type Trolley Jack
Load Capacity 2tonne
Capacity 2 Tonne (2,000kg)

Reviews

Be the first to submit a review

Trustpilot