Draper 41375 Expert 150mm Carpenters Try Square

MPN
41375
Brand
Draper
EAN-13
5010559413751
Order Code
86-3700
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

A carpenters try square with a brass-faced stock fashioned from polished beechwood, fitted to a 150mm polished blue aluminium blade. The square is ideal when measuring up before cutting or assessing the true dimensions of a piece of wood.


  • Length of blade: 150mm
  • Manufactured to BS3322 specifications
  • Draper type 41375
Type L square
Length 150mm
Material Beechwood, steel
Length Of Blade 150mm

Reviews

Be the first to submit a review

Trustpilot