Draper 40891 28 Piece Metric Tap and Hss Drill Set

MPN
40891
Brand
Draper
EAN-13
5010559408917
Order Code
91-4359
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 114 despatched in 3 working days

All-round set comprising seven sizes of tap (taper, secondary and bottoming) and seven HSS drills. Packed in case with display sleeve.

Taps manufactured to DIN 371 and DIN 376; HSS drills to DIN 338 and ISO 235/1


  • Taper, secondary and bottoming taps size: M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1.0, M8 x 1.25, M10 x 1.5 and M12 x 1.75
  • Metric HSS drills size: 2.5, 3.3, 4.2, 5.0, 6.8, 8.5 and 10.2mm
Type Tap & drill set

Reviews

Handy little set

I bought this for repairing a garage door handle, and needed to recut a thread for an m6 bolt. It did a great job, the door is as good as new. Now I'm scouring the house looking for other things to tap. :-) Note: A tap wrench is required.

Reviewed by: Leo

Trustpilot