Draper 40783 Pound Thru' Cross Slot Screwdriver No.2 x 450mm

MPN
40783
Brand
Draper
EAN-13
5010559407835
Order Code
92-1229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 169 in stock

Extra long 450mm screwdrivers. The tanged blades prevent turning in the handle. Attached with a firmly rooted striking cap, allowing the handle to be struck without damage. Made from chrome vanadium steel that's hardened, tempered and satin chrome plated with a magnetic tip. The 'soft grip' handle delivers greater user comfort.

Length 450mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot