Draper 40779 Pound Thru' Cross Slot Screwdriver No.1 x 75mm

MPN
40779
Brand
Draper
EAN-13
5010559407798
Order Code
92-1226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

Screwdrivers with tanged blades preventing them from turning in the handle. Attached with a firmly rooted striking cap, allowing the handle to be struck without damage. Made from chrome vanadium steel that's hardened, tempered and satin chrome plated with a *magnetic tip. The 'soft grip' handle delivers greater user comfort. Display packed.

Length 75mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot