Draper 40751 Pound Thru' Plain Slot Screwdriver (8 x 450mm)

MPN
40751
Brand
Draper
EAN-13
5010559407514
Order Code
92-1225
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

Extra long 450mm screwdrivers. The tanged blades prevent turning in the handle. Attached with a firmly rooted striking cap, allowing the handle to be struck without damage. Made from chrome vanadium steel that's hardened, tempered and satin chrome plated with a magnetic tip. The 'soft grip' handle delivers greater user comfort.

Length 450mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot