Draper 39500 150mm OR 6" Caliper Gauge

MPN
39500
Brand
Draper
EAN-13
5010559395002
Order Code
91-3807
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A general purpose calliper with thumb wheel fine adjustment. Can be used for internal, external and depth measurements.


  • Range: 150mm /6in.
  • Metric and imperial graduations
  • cm/mm and 1/16in.
  • Draper type 39500
Type Vernier caliper
Length 150mm
Accuracy Not Available
Display Type Analogue
Range 150mm /6in
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot