Draper 38997 180mm Straight Tip External Circlip Pliers

MPN
38997
Brand
Draper
EAN-13
5010559389971
Order Code
91-2372
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.74
10+ £10.53
50+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 40 in stock

Industrial quality external circlip pliers made from chrome nickel-steel that has been hardened and tempered.


  • Length: 180mm
  • Straight tips
  • Polished finish
  • Chemically blackened tips
  • Non-slip cushion-grip handles
  • Draper 38997
Type External
Length 180mm
Shaft Diameter 19 to 60mm
Tip Type Straight

Reviews

Be the first to submit a review

Trustpilot