Draper 38861 Manual Tile Cutting Machine

MPN
38861
Brand
Draper
EAN-13
5010559388615
Order Code
91-3947
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Cuts and breaks ceramic tiles in one easy operation. It has a heavy gauge sheet steel base with foam cushion surface, graduated measuring gauge and replaceable tungsten carbide cutting wheel. The tile is placed on foam cushion cutting base and the wheel is drawn across the tile to cut it. Maximum cutting capacity 300mm long x 10mm thick. Machine size 490 x 140mm. Display carton.

Manufactured to GS and TUV Specifications

*Sold loose


Type Tile cutter
Max. cutting height 10mm
Max. cutting length 300mm

Reviews

Be the first to submit a review

Trustpilot