Draper 38803 Reciprocating Saw Blades for Wood Cutting, 240mm, 5tpi (Pack of 5)

MPN
38803
Brand
Draper
EAN-13
5059482022401
Order Code
92-4540
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Teeth Per Inch:

    3tpi 5tpi
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 85 in stock

Pack of five reciprocating saw blades made from high-carbon steel manufactured to a high standard.

For fast, efficient cutting of hardwood, softwood, plywood, plastic and laminate.

Compatible with most reciprocating/sabre saw machines with a universal 1/2" connection.

These blades are similar to Bosch S1531L blades.

  • Blade length: 240mm
  • Working length: 190mm
  • Cutting depth: 15––160mm
  • Teeth per inch: 5tpi
  • Connection: 1/2" universal fitment
  • Weight: 0.2kg
Teeth Per Inch 5tpi

Reviews

Be the first to submit a review

Trustpilot