Draper 38754 Bi-metal Reciprocating Saw Blades-M/Purpose Cutting 225mm 10tpi 5Pc

MPN
38754
Brand
Draper
EAN-13
5059482022371
Order Code
92-4537
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Teeth Per Inch:

    10tpi 24tpi 6tpi 8––14tpi
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 147 in stock

Pack of five BIM reciprocating saw blades manufactured to a high quality.

For flexible cutting of ferrous and non-ferrous sheet metals, thin metals, hardwood, softwood, plywood, plastic and laminate.

Compatible with most reciprocating/sabre saw machines with a universal 1/2" connection.

These blades are similar to Bosch S1122HF blades.

  • Blade length: 225mm
  • Working length: 175mm
  • Cutting depth: 3––12mm
  • Teeth per inch: 10tpi
  • Connection: 1/2" universal fitment
  • Weight: 0.16kg
Teeth Per Inch 10tpi

Reviews

Be the first to submit a review

Trustpilot