Draper 38593 Bi-metal Reciprocating Saw Blades-Metal Cutting, 225mm, 24tpi 5 Pcs

MPN
38593
Brand
Draper
EAN-13
5059482022340
Order Code
92-4534
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Teeth Per Inch:

    10tpi 24tpi 6tpi 8––14tpi
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 146 in stock

Pack of five BIM reciprocating saw blades manufactured to a high quality ensuring a robust, sharp blade.

For flexible cutting of ferrous and non-ferrous sheet metals and thin metals.

Compatible with most reciprocating/sabre saw machines with a universal 1/2" connection.

  • Blade length: 225mm
  • Working length: 175mm
  • Cutting depth: 0.7––3mm
  • Connection: 1/2" universal fitment
  • Weight: 0.16kg

Reviews

Be the first to submit a review

Trustpilot