Draper 38124 Ratcheting Screwdriver Set (11 Piece)

MPN
38124
Brand
Draper
EAN-13
5010559381241
Order Code
92-1263
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 3 working days - 624 in stock

Chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Soft grip handle with moulded inserts. Multiples of twelve only, Supplied in countertop display.

  • Contents:
  • 1 x Ratcheting scrwdriver
  • 2 x Plain slot bits: 5mm, 7mm
  • 1 x Cross slot bit: No.2
  • 3 x PZ Type bits: No.1, No.2, No.3
  • 4 x Draper TX - STAR® bits: T10, T15, T20, T25
Type Ratchet Screwdrivers
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot