Draper 37792 Silicon Carbide Abrasive Strips 38mm x 225mm 180 Grit 10 Pcs

MPN
37792
Brand
Draper
EAN-13
5059482022258
Order Code
92-4531
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 536 in stock

This pack of 10 silicon carbide abrasive strips are designed to aggressively cut fast to help improve work efficiency.

The open mesh design prevents clogging and encourages a cleaner workspace.

These silicon carbide strips can last up to 4x longer than conventional sanding strips.

They can be cut to size and, due to being washable, they are also reusable.

The strips can be used wet or dry and are ideal for de-burring pipes, removing solder and general sanding applications.

  • Width: 38mm
  • Length: 225mm
  • Grit: 180G
  • Material: Silicon carbide
  • Backing type: Mesh

Reviews

Be the first to submit a review

Trustpilot