Draper 37779 General Purpose Sanding Sheets, 230 x 280mm, 100 Grit (Pack of 10)

MPN
37779
Brand
Draper
EAN-13
5059482022142
Order Code
92-4520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 207 in stock

This pack of 10 general purpose sandpaper sheets (230 x 280mm) are made from aluminium oxide that is resin-bonded for durability.

The C-Weight backing paper makes them pliable and strong - able to be used in folded and flat areas.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Suitable for hand sanding and compatible with most hand sanding blocks.

  • Size: 230 x 280mm
  • Material: Aluminium oxide
  • Backing type: Kraft
  • Backing weight: C-weight

Reviews

Be the first to submit a review

Trustpilot