Draper 36974 Rechargeable LED Bicycle Light Set

MPN
36974
Brand
Draper
EAN-13
5059482014154
Order Code
92-5852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 94 in stock

USB rechargeable front and rear light with three LEDs in each, capable of producing up to 120 lumens. Lightweight and durable plastic casing with an aluminium lens ring. There are four lighting modes: low, high, SOS (skip flash) and SOS rapid (fast flash). Fitted with a 4.0Ah lithium battery, which takes 2-3 hours to fully charge via the micro USB port providing a run-time of up to 5 hours. Fitted with clothing/rucksack mounting clips. IP44 rated. Supplied with micro USB charging cable and 2 x cycle mounting straps.
Type Rechargeable Light

Reviews

Be the first to submit a review

Trustpilot