Draper 35891 Vacuum Testing Kit (19 piece)

MPN
35891
Brand
Draper
EAN-13
5010559358915
Order Code
91-9455
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

Compatible with most vehicles and includes a comprehensive kit for bleeding brake and clutch units. Also suitable for fault finding common issues including; air conditioning, fuel, transmission, turbo waste gates, valve stem oil seals, ignition and emissions. Dual reading pressure gauge 0 - 760mm Hg/0 - 30" Hg. Easily dismantled for cleaning. Supplied in a plastic storage case.

  • Contents:
  • 1x 50mm Gauge and pump
  • 1x 120ml Reservoir
  • 1x Transfer cap
  • 1x 32mm Suction cup
  • 1x Stepped adaptor
  • 1x Tapered hose adaptor
  • 3x Bleed nipple adaptors
  • 4x Extension tubes
  • 6x Hose end cones
Type Vacuum Testers
Capacity N/A

Reviews

Be the first to submit a review

Trustpilot