Draper 35879 Oil Pressure Test Kit (12 piece)

MPN
35879
Brand
Draper
EAN-13
5010559358793
Order Code
91-9446
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 96 in stock

Accurately tests oil pump pressure, whilst also testing switch and warning indicators. The dual reading pressure gauge 0 - 150psi/0 - 10bar is fitted with a heavy duty rubber protector. Anti - kink coil attached to either end of the flexible hose to increase durability. Fitted with a spring - loaded pressure relief valve and integrated Schrader one - way valve system. Supplied in a plastic storage case.

  • Contents:
  • 1x 63mm Diameter gauge
  • 1x 1400mm Flexible hose
  • 1x Right angled hose adaptor
  • 10x Pressure adaptors
  • 1x Assortment of rubber seals
Type Oil Pressure Testers

Reviews

Be the first to submit a review

Trustpilot