Draper 34570 3/8" Square Drive 10-80 Nm OR 88.5-708 In-lb Ratchet Torque Wrench

MPN
34570
Brand
Draper
EAN-13
5010559345700
Order Code
91-1085
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 7 days


Reversible ratchet head. The Nm and lb-in scales are engraved on the barrel of the wrench. The micrometer type sleeve allows accurate preset torque values to be set. When torque is reached the wrench produces an audible click and a slight release of tension. Range: 10-80Nm/88.5-708lb-in. Overall length 280mm. Supplied in blow mould storage case. Display packed.


Type Torque wrench
Drive Size 3/8in
Length 280mm
Range 10 to 80Nm

Reviews

Be the first to submit a review

Trustpilot