Draper 34049 100mm Engineers Precision Square

MPN
34049
Brand
Draper
EAN-13
5010559340491
Order Code
86-5392
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 192 despatched in 3 working days

This precision square has been carefully crafted from high quality tool steel. The squareness of the blade edges and the stock working face falls within ±0.016mm (0.00064 inch). This square has been manufactured to BS939 workshop Grade B standard tolerance.


  • Both beam and blade are ground for straightness and parallelism
  • Finely polished blade
  • Dimensions: 100mm
  • Display packed
  • Manufactured to BS 939 Workshop Grade B for squareness tolerance only
Type Precision square
Blade Length 100mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot