Draper 34023 Variable Speed Mini Milling/Drilling Machine (350W)

MPN
34023
Brand
Draper
EAN-13
5010559340231
Order Code
92-0100
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £862.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/12/2026


Bench mounting mini milling/drilling machine which will handle most materials. Incorporates a working table with T slots to enable clamping or workpieces and metric graduated compound scales. Column tilts from 0-45� from vertical. No-volt switch to prevent accidental switch on and approved three pin cable and approved plug. Carton packed.

  • Drilling capacity 13mm
  • Face milling capacity 30mm
  • End milling capacity 16mm
  • Headstock travel 180mm
  • Cross axis 100mm
  • Longitudinal axis 220mm
  • Spindle tilt axis ±0-45°
  • Spindle taper MT3
  • Low spindle speed 100-1100r/min
  • High spindle speed 100-2500r/min
  • T-slot 12mm
  • Throat depth 170mm
  • Table size 390 x 92mm
  • Weight 60kg
Voltage 240V
Type Drilling & Milling Machine
Power 350W
Chuck Size 13mm
Speed Settings Variable
Head tock travel 180mm
Throat depth 170mm

Reviews

Be the first to submit a review

Trustpilot