Draper 33719 Extra Long Metric Hexagon and Ball End Hexagon Key Set (10 Piece)

MPN
33719
Brand
Draper
EAN-13
5010559337194
Order Code
92-1438
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 245 in stock

Hexagon keys with ball end on the long arm and conventional ends on short arm. The ball type hexagon tip allows the hexagon key to be used up to 30° angle from the screwhead recess. Manufactured from chrome vanadium steel that's hardened and tempered. Held in plastic storage holder.

  • Contents:
  • 10 x Hex keys: 2.0, 2.5, 3.0, 4.0, 5.0, 5.5, 6.0, 7.0, 8.0, 10.0mm
Type Hexagon Key Sets

Reviews

Be the first to submit a review

Trustpilot