Draper 33323 TX-STAR® Hexagon and Spline Mechanics Bit Set (40 Piece)

MPN
33323
Brand
Draper
EAN-13
5010559333233
Order Code
91-9078
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 69 in stock

Manufactured from hardened and tempered chrome vanadium steel with shot blasted finish. Spare bits are available. Packed in impact resistant plastic case. Display carton.

  • Contents:
  • 1 x bit holder 10mm hexagon x 3/8" sq. drive
  • 1 x bit holder 10mm hexagon x 1/2" sq. drive
  • 7 x 30mm Draper TX - STAR® bits: T20, T25, T30, T40, T45, T50, T55
  • 7 x 75mm Draper TX - STAR® bits: T20, T25, T30, T40, T45, T50, T55
  • 5 x 30mm spline bits: 5, 6, 8, 10, 12mm
  • 5 x 75mm spline bits: 5, 6, 8, 10, 12mm
  • 7 x 30mm hexagonal bits: 4, 5, 6, 7, 8, 10, 12
  • 7 x 75mm hexagonal bits: 4, 5, 6, 7, 8, 10, 12
Type Bit Sets and Holder

Reviews

Be the first to submit a review

Trustpilot