Draper 31950 40mm - 120mm Hole Cutter for Wood OR Plastic

MPN
31950
Brand
Draper
EAN-13
5010559319503
Order Code
91-3937
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 78 in stock

Combination shank for hand brace or power drill. Speed range 200 rpm when cutting holes above 90mm diameter increasing to 800rpm for 40mm diameter holes. The cutter has an easy to use adjustment nut, graduated beam and hardened pilot point. For wood and plastics maximum cutting depth 30mm. Display packed.


  • Combination shank for hand brace or power drill
  • Speed range 200 rpm when cutting holes above 90mm diameter increasing to 800rpm for 40mm diameter holes
  • Easy to use adjustment nut, graduated beam and hardened pilot point
  • For wood and plastics
  • Maximum cutting depth 30mm
  • Display packed
  • Draper type 31950
Type Hole cutter
Diameter 40 to 120mm

Reviews

Be the first to submit a review

Trustpilot