Draper 30977 Vehicle Front End Cover, 4100 x 700mm

MPN
30977
Brand
Draper
EAN-13
5059482077180
Order Code
92-5764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 134 in stock

This magnetic cover is designed to protect the front end of a vehicle's bodywork during servicing and repairs. It is double-sided with a durable PVC wipe-clean outer surface and a soft, non-scratch inner lining that prevents damage to the paintwork. The integral magnetic strips and hooks securely hold the cover in place, allowing for quick and easy installation. The cover is oil, grease, and water-resistant and measures 4,100 x 700mm.

Type Vehicle Cover

Reviews

Be the first to submit a review

Trustpilot