Draper 30906 Xenon Timing Light

MPN
30906
Brand
Draper
EAN-13
5059482004643
Order Code
91-7561
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 64 in stock

Pistol grip Xenon Timing Light with on/off trigger switch plus indicative pick-up. It is easily operated on all 12V DC ignition systems. Suitable for checking ignition timing on, for example, automotive, agricultural and marine engines. The bright bulb provides concentrated light for the high visibility of timing mark. Not suitable for use with motorcycles, low power or positive earth vehicles.

  • Product dimensions 225 x 55 x 180mm
  • Cable length 1200mm
  • Weight 0.6kg
Type Timing Equipment

Reviews

Be the first to submit a review

Trustpilot