Draper 30901 D20 20V Pruning Saw Set

MPN
30901
Brand
Draper
EAN-13
5059482004629
Order Code
91-7559
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

An ultra-compact and powerful pruning saw that utilises D20 multi-tool battery technology. Despite its lightweight and compact design it still delivers fast and powerful cutting, and thanks to the impressive D20 lithium-ion battery technology it cuts up to 60mm diameter of wood and even 3mm of metal, making it ideal for cutting through nails holding fence panels together. This kit comes complete with two spare blades, the D20 4Ah battery and the D20 4A fast charger.

  • Contents:
  • 1 x D20 20V Pruning Saw
  • 1 x 150mm 7tpi blade
  • 1 x 150mm 19tpi blade
  • 1 x D20 4Ah Battery
  • 1 x D20 4A Fast Charger
Type Pruning saw set
Length 150mm

Reviews

Be the first to submit a review

Trustpilot