Draper 29804 Bore Whetstone Bench Grinder Wheel 200 x 80mm

MPN
29804
Brand
Draper
EAN-13
5010559298044
Order Code
91-5503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

Replacement whetstone grinder wheel from Draper suitable for use with the 31235 wet and dry bench grinder (Rapid part 91-5504).


  • Wheel diameter: 200mm
  • Wheel bore: 80mm
  • Speed: 320r/min
  • Manufacturer's part 29804
Type Grinding wheel
Speed 320r/min

Reviews

Be the first to submit a review

Trustpilot