Draper 29068 Box and Torpedo Spirit Level Set (4 Piece)

MPN
29068
Brand
Draper
EAN-13
5059482075285
Order Code
92-5709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £47.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 50 in stock

This set includes three box spirit levels measuring 600mm, 1200mm, and 1800mm, along with a 250mm torpedo spirit level. The box spirit levels have a milled underside for maximum flatness and high accuracy. They are equipped with three UV and shock-resistant vials at 180° and two at 90° angles. The rubber end caps provide extra shock resistance and there is a v-groove for leveling pipework. The torpedo level is made of die-cast aluminum with a powder-coated finish and strong magnets in the base. It features two vials set at 180° and 90° angles. Hang holes at both ends allow for easy storage.

Type Spirit Level
Length 600mm

Reviews

Be the first to submit a review

Trustpilot