Draper 29060 I-Beam Spirit Level, 600mm

MPN
29060
Brand
Draper
EAN-13
5059482075247
Order Code
92-5705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 53 in stock

These aluminum I-beam spirit levels feature three vials: a 180° vial and two 90° vials. It has easy-to-read graduation marks on the top side, starting from zero cm in the middle and extending both left and right. The vials are UV and shock-resistant, while the rubber end caps provide added protection if the level is dropped. There are hang holes at both ends for easy storage. The accuracy is 0.5mm in a standard working position.
Type Spirit Level
Length 600mm

Reviews

Be the first to submit a review

Trustpilot