Draper 28485 Trolley Jack, 3 Tonne, Green - 28485

MPN
28485
Brand
Draper
EAN-13
5059482047183
Order Code
92-4470
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £143.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 69 in stock

This low profile trolley jack is capable of lifting from 75-505mm and it has a capacity of 3 Tonne.

It has a twin-piston quick lift facility, with eight pumps to enable it to reach maximum height efficiently.

The twin spring return system ensures the jack lowers safely when not under load.

It is fitted with a twin safety valve to prevent the jack from overloading.

There is an integrated rubber saddle pad to prevent damage to the underside of the vehicle when in operation.

There is also an EVA foam handle cover to prevent panel damage.

The knurled handgrip on the end of the lifting arm enables a more secure hold when used.

Fitted with hardwearing nylon wheels with rear swiveling castors, for quiet and smooth operation.

These wheels also prevent damage to garage floors.

  • Capacity: 3 Tonne
  • Min. height: 75mm
  • Max. height: 505mm
  • Saddle diameter: 110mm
  • Handle length: 1,145mm
  • Chassis length: 738mm
  • Weight: 35kg
Type Trolley Jack
Load Capacity 3tonne

Reviews

Be the first to submit a review

Trustpilot