Draper 28346 Smart WL Rechargeable Beanie-LED Torch-USB Cable BK 1 Size

MPN
28346
Brand
Draper
EAN-13
5059482046520
Order Code
92-4450
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 374 in stock

This smart black beanie hat has a built-in head torch and wireless headset and microphone, for listening to music and making telephone calls.

It connects to a smartphone or other device using Bluetooth up to a distance of 10m.

Fully charged, the beanie offers up to 10 hours of handsfree calls and music playback.

It is easy to operate featuring button controls for power on/off, volume control and previous/next song.

There are three LED light settings to choose from - medium, high and SOS.

The LED module is easily removed from the hat for charging.

The beanie is stretchy, warm and comfortable to wear.

Ideal for work, running and other outdoor leisure pursuits.

It can be plugged directly into any standard USB port for recharging, for example in a car, laptop or portable power bank.

Supports Android and iOS voice assistant.

Available as one size.

Machine washable.

Supplied with USB charging cable.

Reviews

Be the first to submit a review

Trustpilot