Draper 28344 Smart WL Rechargeable Headband+LED Torch,USB Cable 1 Size

MPN
28344
Brand
Draper
EAN-13
5059482046513
Order Code
92-4449
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.00 £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 565 in stock

This smart headband has a built-in head torch and wireless headset and microphone, for listening to music and making telephone calls.

It connects to a smartphone or other device using Bluetooth up to a distance of 10m.

Fully charged, the headband offers up to 10 hours of handsfree calls and music playback.

It is easy to operate featuring button controls for power on/off, volume control and previous/next song.

There are three LED light settings to choose from - medium, high and SOS.

The LED module is easily removed from the headband for charging.

The headband is stretchy, warm and comfortable to wear.

Ideal for work, running and other outdoor leisure pursuits.

It can be plugged directly into any standard USB port for recharging, for example in a car, laptop or portable power bank.

Supports Android and iOS voice assistant.

Available as one size.

Machine washable.

Supplied with USB charging cable.

  • Battery: Rechargeable Lithium-polymer (USB cable supplied)
  • Rated voltage: 3.7V
  • Bluetooth version: 5.0
  • Wireless connection range: 10m
  • Maximum sound pressure level: 110dB
  • Bluetooth talk time: 8-10 hours
  • Bluetooth playback time: 10 hours (at 70% volume and below)
  • Charging time: 2 hours
  • Light type: LED
  • Brightness: 60/120 Lumens
  • LED run time: 4-6 hours
  • LED charge time: 1.5 hours
Brightness 60/120 Lumens

Reviews

Be the first to submit a review

Trustpilot