Draper 27837 Impact Screwdriver Set, 1/2" Sq. Dr., 162mm (10 Piece)

MPN
27837
Brand
Draper
EAN-13
5059482045950
Order Code
92-4387
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 191 in stock

This impact screwdriver set includes an impact driver with a 1/2" Sq.

Dr.

end and a range of 8mm hex screwdriver bits.

Ideal for removing over tightened or seized screws.

Equipped with a heavy-duty internal mechanism, the driver is designed for sustaining impact from a mallet.

It has a blackened finish for corrosion protection.

The durable impact absorbing handle is knurled to provide extra grip.

Overall tool length 162mm.

The screwdriver bits are made from chrome vanadium steel.

Supplied in a sturdy blow moulded storage case.

  • Length: 162mm
Type Screwdrivers Mixed
Number of Pieces 10
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot