Draper 26557 12 Piece Cold Chisel and Punch Set

MPN
26557
Brand
Draper
EAN-13
5010559265572
Order Code
91-4535
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £37.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 51 in stock

A set of 12 chrome vanadium steel, hardened, tempered, cold chisels and punches with a chemically blackened finish and plastic grips, contained in a handy storage roll.


    Contents:
  • 4x cold chisels: 13 x 150, 16 x 180, 19 x 190 and 22 x 205mm
  • Taper punch: 5 x 255mm
  • 2x parallel pin punches: 4 and 6 x 150mm
  • 2x parallel taper pin punches: 3 and 6 x 150mm
  • Centre punch: 6 x 150mm
  • Point chisel: 150mm long
  • Cross cut chisel: 150mm long
  • Draper type CP12NP
Type Punch Set
Material Chrome Vanadium Steel
Numbers 12

Reviews

Be the first to submit a review

Trustpilot