Draper 24980 24L Air Compressor (1.5kW)

MPN
24980
Brand
Draper
EAN-13
5010559249800
Order Code
91-9900
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 58 in stock

Features: Power and portability, Good volume output for general use, Thermal motor protection overload, on/off pressure switch, pressure regulator and pressure gauge, Quick euro coupling outle, Wheels and transport handle

  • Tank Size 24L
  • Motor 1.5kw (2.0HP)
  • Air displacement 7.3cfm (206L/min)
  • Free air delivered (FAD) 4.0cfm (113L/min)
  • Input current 13A
  • Speed 2850rpm
  • Maximum pressure 116psi (8bar)
  • Dimensions 580 x 250 x 560mm
  • Weight 24kg
Type Air Compressor
Capacity 24L
Dimension 580 x 250 x 560mm
Dimensions 580 x 250 x 560mm

Reviews

Be the first to submit a review

Trustpilot