Draper 24978 24L Oil-Free Air Compressor (1.1kW)

MPN
24978
Brand
Draper
EAN-13
5010559249787
Order Code
91-9899
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 7 in stock

Features: Power and portability, Motor emits no fumes, Long maintenance free life, Pressure switch, pressure regulator and pressure gauge, Quick euro coupling outlet, Can be transported on its side, Wheels and transport handle

  • Tank Size 24L
  • Motor 1.1kw (1.5HP)
  • Air displacement 6.0cfm (169L/min)
  • Free air delivered (FAD) 3.46cfm (98L/min)
  • Input current 13A
  • Speed 2850rpm
  • Maximum pressure 116psi (8bar)
  • Dimensions 600 x 250 x 600mm
  • Weight 23kg
Type Air Compressor
Capacity 24L
Dimension 600 x 250 x 600mm
Dimensions 600 x 250 x 600mm
Motor 1.1kw (1.5HP)

Reviews

Be the first to submit a review

Trustpilot