Draper 24816 150mm or 6" Carbon Fibre Digital Caliper Gauge

MPN
24816
Brand
Draper
EAN-13
5010559248162
Order Code
92-1559
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 207 in stock

General purpose gauge with carbon fibre components fitted with metric/imperial digital LCD display. Can be used for internal and external measurements. Display packed.

Type Digital caliper
Length 150mm
Accuracy Not Available
Display Type Digital
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot