Draper 24795 Revolving Punch Pliers 2.5mm - 4.5mm

MPN
24795
Brand
Draper
EAN-13
5010559247950
Order Code
86-5405
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 3 weeks

A plier-style punch with plated pressed-steel frame and plastic coated handles.


  • Revolving selector head with six punches
  • Sizes: 2, 2.8, 3.2, 3.5, 4.0 and 4.8mm
  • Ideal for card, leather, paper, etc.
  • Overall length 220mm
Type Hole Punch
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Overall Length 220mm
Plier Style Hole punch pliers

Reviews

Be the first to submit a review

Trustpilot