Draper 24239 12V Cordless Air Compressor Manufacturers P/N - 24239

MPN
24239
Brand
Draper
EAN-13
5059482072246
Order Code
92-4308
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 53 in stock

This cordless 12V air compressor has an LCD digital display, which provides PSI, KPA and BAR presets enabling the user to fix their desired air pressure.

Once the set pressure is reached the compressor automatically stops.

It is fitted with a bright LED lamp for visibility and an emergency red flashing SOS for attracting attention.

Includes 150mm tyre valve connector/air hose and two inflation nozzles suitable for footballs, airbeds and inflatable toys.

Supplied with 12V DC in-car power adapter and mains charger inside a canvas storage bag.

  • Power supply: 12V DC
  • Max current: 10A
  • Max pressure: 150psi (10bar/1,035kPa)
  • LED display size: 73 x 35mm
  • LED light power: 5W
  • Auto shut off: Yes
  • Litres per minute: 30LPM
  • Noise level: 84dB
  • Air hose length: 600mm
  • Supply cable length: 3m
  • Weight (net): 0.930kg

Reviews

Be the first to submit a review

Trustpilot