Draper 23649 12V Ratchet Kit 2 x 1.5Ah Batteries 1 x Fast Charger 1 x Tool bag

MPN
23649
Brand
Draper
EAN-13
5059482071164
Order Code
92-4273
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £87.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Part of the 12V interchangeable multi-tool battery system.

This 12V 3/8" Sq.

Dr.

cordless ratchet features forward/reverse, trigger switch with lock, LED worklight and battery charge indicator.

Compact and lightweight design.

Includes two 12V 1.5Ah Li-ion batteries and fast charger.

Supplied with a heavy-duty large open mouth tool bag.

  • Part of the 12V interchangeable multi-tool battery system

Reviews

Be the first to submit a review

Trustpilot