Draper 23624 12V Digital Air Compressor

MPN
23624
Brand
Draper
EAN-13
5059482071065
Order Code
92-5540
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    7.4V 12V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 115 in stock

This portable air compressor comes with a large digital LED display that shows pressure in PSI, BAR, and KPA. It has four preset inflation modes for car, motorbike, bicycle, and ball, as well as a manual mode for setting custom pressure values. The compressor is suitable for inflating most vehicle tyres, including cars, bicycles, motorcycles, light commercial vehicles, and 4x4s. It has built-in storage at the back for an accessory kit containing three adaptors suitable for inflating airbeds, paddling pools, and footballs, along with a spare 10A fuse. The air hose is integrated into the unit and can be neatly stored away. There is also a storage compartment for the 12V DC adaptor and cable. Additionally, it features an integrated LED torch with constant beam, slow flashing/SOS, and fast flashing/strobe modes. The compressor is powered from a vehicle's 12V DC power socket.
Type Mini Air Compressors
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot